Same Sky 81 dB Surface Square Wave External Magnetic Buzzer 3 mm 25 V Min 12 mm 12mm 25V Max
- RS庫存編號:
- 259-6243
- 製造零件編號:
- CMT-1203-SMT-TR
- 製造商:
- Same Sky
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省HK$8.50
查看批量定價選項小計(1 包,共 2 件)*
HK$34.50
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 286 個,準備發貨
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 2 - 8 | HK$17.25 | HK$34.50 | - |
| 10 - 98 | HK$16.40 | HK$32.80 | HK$8.50 |
| 100 - 248 | HK$15.60 | HK$31.20 | HK$165.00 |
| 250 - 498 | HK$14.80 | HK$29.60 | HK$612.50 |
| 500 + | HK$14.05 | HK$28.10 | HK$1,600.00 |
* 參考價格
- RS庫存編號:
- 259-6243
- 製造零件編號:
- CMT-1203-SMT-TR
- 製造商:
- Same Sky
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Same Sky | |
| Mount Type | Surface | |
| Product Type | Magnetic Buzzer | |
| Minimum Supply Voltage | 25V | |
| Maximum Supply Voltage | 25V | |
| Sound Level | 81dB | |
| Drive Type | External | |
| Tone Type | Square Wave | |
| Maximum Operating Temperature | 120°C | |
| Height | 3mm | |
| Length | 12mm | |
| Standards/Approvals | RoHS | |
| Width | 12mm | |
| Maximum Frequency | 4000Hz | |
| Minimum Frequency | 4kHz | |
| 選取全部 | ||
|---|---|---|
品牌 Same Sky | ||
Mount Type Surface | ||
Product Type Magnetic Buzzer | ||
Minimum Supply Voltage 25V | ||
Maximum Supply Voltage 25V | ||
Sound Level 81dB | ||
Drive Type External | ||
Tone Type Square Wave | ||
Maximum Operating Temperature 120°C | ||
Height 3mm | ||
Length 12mm | ||
Standards/Approvals RoHS | ||
Width 12mm | ||
Maximum Frequency 4000Hz | ||
Minimum Frequency 4kHz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers offers with a mounting type of surface mount and having a sound pressure level of 81 dB. It consist of a voltage rating of 25 V and an external drive type.
Storage temperature of -40°C - 85°C
Made up of LCP material
相关链接
- Same Sky 81 dB Surface Square Wave External Magnetic Buzzer 3 mm 25 V Min 12 mm 12mm 25V Max
- Same Sky 86 dB Surface Square Wave External Magnetic Buzzer 2.6 mm 2 V Min 9 mm 9mm 4V Max
- Same Sky 85 dB Through Hole Square Wave External Magnetic Buzzer 8.5 mm 3 V Min 12 mm 8.5mm 5V Max
- Same Sky 90 dB Surface Buzzer External Magnetic Buzzer 2.5 mm 2.5 V Min 7.5 mm 7.5mm 4.5V Max
- Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 2 mm 2 V Min 5 mm 5mm 4V Max
- Same Sky 70 dB Surface Buzzer External Magnetic Buzzer 2 mm 2 V Min 4 mm 4mm 4V Max
- Same Sky 100 dB Surface Buzzer External Magnetic Buzzer 4 mm 1 V Min 8.5 mm 8.5mm 6V Max
- Same Sky 85 dB Surface Buzzer External Magnetic Buzzer 3.3 mm 4 V Min 10 mm 10mm 6V Max