RS PRO 88 dB Panel Mount Fast Pulse Internal 20 mm Piezo Buzzer Component 6 V dc Min 28V dc Max

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加8件可節省HK$16.80

查看批量定價選項

小計(1 件)*

HK$139.70

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備發貨
  • 加上 98 件準備從其他倉庫發貨
  • 加上 18 件從 2027年2月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 7HK$139.70-
8 - 39HK$137.60HK$16.80
40 +HK$113.20HK$1,060.00

* 參考價格

包裝方式:
RS庫存編號:
724-3181
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Piezo Buzzer Component

Mount Type

Panel Mount

Minimum Supply Voltage

6V dc

Maximum Supply Voltage

28V dc

Sound Level

88dB

Drive Type

Internal

Tone Type

Fast Pulse

Diameter

43mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Height

20mm

Standards/Approvals

No

Maximum Frequency

3.4kHz

Minimum Frequency

2400Hz

Supply Current

6mA

COO (Country of Origin):
CN

RS PRO 88 dB, Panel Mounting Fast Pulse Internal Piezo Buzzer


Need an alarm that will be sure to get your attention? This piezo buzzer from RS PRO will sound at 88 dB, a similar noise level to a food blender. It also pulses fast to alert you when time is of the essence.

The DC buzzer's internal drive means it doesn't require any additional circuitry, making building systems an easier job easier for systems engineers. It's designed for mounting into a panel, so you can build it into a device.

The buzzer conforms to US (ANSI/ESD S20.20:2014) and UK (BS EN 61340-5-1:2007) electrostatic control standards, meaning it won't damage equipment via electrostatic discharge. Buzzers of this kind are commonly used in devices ranging from door alarms to pest deterrents.

Features and Benefits


• Dimensions of 43 (diameter) x 20 mm (height)

• Internal drive type

• Maximum frequency of 3.4 kHz

• Maximum operating temperature of +60°C

• Maximum supply voltage of 28 V DC

• Minimum frequency of 2.4 kHz

• Minimum operating temperature of -20°C

• Minimum supply voltage of 6 V DC

• Panel mounting type

• Sound level of 88 dB

• Supply current of 6 mA

• Fast pulse tone type

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。