Schneider Electric, Flush Orange LED Pilot Light, Harmony 9001K, 30 mm Cutout, 24 V ac, 24V dc, IP66, Round
- RS庫存編號:
- 542-8245
- 製造零件編號:
- 9001KP35LYA9
- 製造商:
- Schneider Electric
小計(1 件)*
HK$1,251.60
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,251.60 |
* 參考價格
- RS庫存編號:
- 542-8245
- 製造零件編號:
- 9001KP35LYA9
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 24V ac, 24V ac | |
| Pilot Light Colour | Orange | |
| Cutout Diameter | 30mm | |
| Lamp Type | LED | |
| Series | Harmony 9001K | |
| Mount Type | Flush | |
| IP Rating | IP66 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, CSA, UL | |
| Bezel Material | Metal | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 24V ac, 24V ac | ||
Pilot Light Colour Orange | ||
Cutout Diameter 30mm | ||
Lamp Type LED | ||
Series Harmony 9001K | ||
Mount Type Flush | ||
IP Rating IP66 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, CSA, UL | ||
Bezel Material Metal | ||
豁免
Pilot Lights - Superbright LED
Supplied with lens and BA9s base mounted superbright LED
24v or 120v ac/dc supply voltage
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14
相关链接
- Schneider Electric Harmony 9001K 230V ac Round
- Schneider Electric Harmony 9001K 120 V ac IP66, Round
- Schneider Electric Harmony 9001K 230V ac Round
- Schneider Electric Harmony 9001K 120V ac Round
- Schneider Electric Harmony 9001K 230V ac Round
- Schneider Electric Harmony 9001K 24V ac/dc Round
- Schneider Electric Harmony 9001K 24V ac/dc Round
- Schneider Electric Harmony 9001K 120 V ac IP66, Round