小計(1 件)*
HK$237.10
訂單超過 HK$250.00 免費送貨
有庫存
- 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$237.10 |
* 參考價格
- RS庫存編號:
- 287-8956
- 製造零件編號:
- T3988 180
- 製造商:
- CK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | CK | |
| Product Type | Cable Cutter | |
| Pincer Type | End Cutter | |
| Handle Material | Polyvinyl Chloride Coated | |
| Jaw Material | Drop Carbon Steel | |
| Standards/Approvals | 3987 & 3988-DIN ISO 5748, 4108-DIN ISO 9243 | |
| 選取全部 | ||
|---|---|---|
品牌 CK | ||
Product Type Cable Cutter | ||
Pincer Type End Cutter | ||
Handle Material Polyvinyl Chloride Coated | ||
Jaw Material Drop Carbon Steel | ||
Standards/Approvals 3987 & 3988-DIN ISO 5748, 4108-DIN ISO 9243 | ||
豁免
- COO (Country of Origin):
- DE
180 mm end cutting pliers
Set of end cutting pliers, manufactured using a special hot forged and oil-hardened steel. The induction heat-hardened cutting edges have a hardness of 60 HRC allowing them to cut very hard wires.
With a burnished finish and red PVC sleeved handles.
相关链接
- CK Cable Cutter Cable Cutter
- CK Semi-Flush Cable Cutter
- CK T39083A 180-RND Cable Cutting Cable Cutter
- CK T39081A 180-RND Cable Cutting Cable Cutter
- CK T39075A 180-RND Side Cable Cutter
- CK 115mm End Cutter End Nipper Medium Hard Wire 1.6 mm, Soft Wire 2 mm
- CK 130mm End Cutter End Nipper Medium Hard Wire 1.6 mm, Soft Wire 2 mm
- CK Side Cutter Side cutter