RS PRO Zinc Plated Stainless Steel Silver Hinged Pipe Clamp, 0.5 in
- RS庫存編號:
- 265-4902
- 製造商:
- RS PRO
小計(1 件)*
HK$100.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 119 件從 2026年9月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$100.20 |
* 參考價格
- RS庫存編號:
- 265-4902
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Hinged Pipe Clamp | |
| Sub Type | Pipe Clip | |
| Pipe Diameter | 3in | |
| Material | Stainless Steel | |
| Fixing Hole Diameter | 0.5in | |
| Finish | Zinc Plated | |
| Colour | Silver | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Hinged Pipe Clamp | ||
Sub Type Pipe Clip | ||
Pipe Diameter 3in | ||
Material Stainless Steel | ||
Fixing Hole Diameter 0.5in | ||
Finish Zinc Plated | ||
Colour Silver | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- GB
RS PRO Stainless Steel Silver Hinged Pipe Clamp, 3 in
Need to keep your pipes tightly in place? Try this pipe clamp from RS PRO. For versatility, you can use the threaded screw end to mount the clamp to a wall or unit and adjust the angle to fit the space. Thanks to the clamp's polished finish, it will keep the pipe smooth to prevent rusting.
For ease of installation, open the clamp using the hinge mechanism and slot the pipe in. The securing nut locks the pipe in place so it won't slide or come loose. As the clamp is made of 18/8 stainless steel, it's highly durable and able to withstand sustained pressure.
Hinged pipe clamps like this one are commonly used in domestic plumbing applications. The pipe material's excellent resistance to heat also makes it a reliable option for gas and hot water pipes.
Features and Benefits
相关链接
- RS PRO Zinc Plated Stainless Steel Silver Hinged Pipe Clamp, 0.5 in
- Unistrut Zinc Plated Steel Silver Pipe Clamp
- RS PRO Chrome Plated Brass Silver Pipe Clamp
- Unistrut Stainless Steel Silver Pipe Clamp
- Unistrut Steel Silver Pipe Clamp
- RS PRO Zinc Plated Steel (Bolt), Stainless Steel Bolt Head Hose Clamp 18mm 19 mm ID
- RS PRO Stainless Steel, Zinc Plated Steel (Bolt) Bolt Head Hose Clamp 18mm 27 mm ID
- RS PRO Stainless Steel, Zinc Plated Steel (Bolt) Bolt Head Hose Clamp 18mm 43 mm ID