Knipex BiX® 16 → 50 mm Pipe Cutter Cuts Plastic

小計(1 件)*

HK$296.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 48 件從 2026年11月16日 起發貨
  • 加上 23 件從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$296.10

* 參考價格

RS庫存編號:
247-3271
Distrelec 貨號:
303-07-958
製造零件編號:
90 22 10 BK
製造商:
Knipex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Knipex

Cutting Capacity

16 → 50 mm

Product Type

Pipe Cutter

Material Cut

Plastic

Body Material

Plastic

Model Number

BiX®

Overall Length

72mm

Cutter Action

Replacement Blade

Standards/Approvals

RoHS: no, REACH: no

豁免

COO (Country of Origin):
DE

KNIPEX 90 22 10 BK BiX® Cutter for plastic pipes and sealing sleeves 72 mm


90 22 10 BK KNIPEX BiX® Clever pipe cutter: Cuts pipes without shavings and fits comfortably in the hand. Can cut high-temperature plastic drain pipes and electrical conduits in next to no time. Can be used to cut sealing sleeves during final assembly – close to the wall, standard-compliant. Cuts unreinforced plastic pipes from Ø 20 to 56 mm with a wall thickness of up to 2.4 mm. Cuts soft plastic pipes and those with foam cores from Ø 20 to 56 mm with a wall thicknesses of up to 3.5 mm. Cuts sealing sleeves approx. 2-3 mm from the wall. Cuts pipes quickly, cleanly and without shavings. Rotatable knife Block for cutting plastic pipes (blade in the middle) and sealing sleeves (blade outside). With locking mechanism for safe transport. Two spare blades integrated in the tool. - Cutting capacities for HT and plastic pipes Ø mm: Ø 20 – 56mm- Cutting capacities sealing sleeves Ø mm: Ø 20 – 56mm

Features and Benefits


Clever Pipe Cutter: Cuts Pipes Without Shavings And Fits Comfortably In The Hand
Can Cut High-Temperature Plastic Drain Pipes And Electrical Conduits In Next To No Time
Can Be Used To Cut Sealing Sleeves During Final Assembly – Close To The Wall, Standard-Compliant

Technical attributes


Cuts Unreinforced Plastic Pipes From Ø 20 To 56 Mm With A Wall Thickness Of Up To 2.4 Mm
Cuts Soft Plastic Pipes And Those With Foam Cores From Ø 20 To 56 Mm With A Wall Thicknesses Of Up To 3.5 Mm
Cuts Sealing Sleeves Approx. 2-3 Mm From The Wall
Cuts Pipes Quickly, Cleanly And Without Shavings
Rotatable Knife Block For Cutting Plastic Pipes (Blade In The Middle) And Sealing Sleeves (Blade Outside)

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。