小計(100 件, 每盒100個)*
HK$840.00
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | HK$840.00 | HK$8.40 |
* 參考價格
- RS庫存編號:
- 247-8283
- 製造零件編號:
- 0127 08 00
- 製造商:
- Legris
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Legris | |
| Product Type | Pipe Collar | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Legris | ||
Product Type Pipe Collar | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
The Legris 0127 series is a brass fitting accessories designed to meet the requirements of the automotive and robotics industries, provides optimum adaptation in installation adaptation and reliable operation.
Perfect for brass compression fittings adaptation to the installation
Quick and simple to install
Compatible with the Parker Legris range of brass compression fittings
Mechanical properties proven for use in industrial robotic installations
相关链接
- Legris 0127 10 00 Pipe Collar
- Legris 0127 06 00 Pipe Collar
- Legris 0127 04 00 Pipe Collar
- Legris 0127 12 00 Pipe Collar
- Legris Pneumatic Fitting Brass Pipe Fitting Push Fit Push-Fit Compression Olive 12 mm
- Legris Pneumatic Fitting Brass Pipe Fitting Push Fit Push-Fit Compression Olive 8 mm
- Legris Pneumatic Fitting Brass Pipe Fitting Push Fit Push-Fit Compression Olive 14 mm
- Legris Pneumatic Fitting Brass Pipe Fitting Push Fit Push-Fit Compression Olive 5 mm