小計(1 件)*
HK$675.80
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$675.80 |
* 參考價格
- RS庫存編號:
- 206-8804
- 製造零件編號:
- 4058075244771
- 製造商:
- LEDVANCE
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
- COO (Country of Origin):
- CN
The Ledvance lighting controller is a stand-alone motion and light sensors for wall mounting with 180 detection range. This lighting switch also recognises day and night automatically, the sensor can be adjusted to work day and night or only at night.
Operating modes = light 6h continuous on, switch-on by movement or dusk
Zero crossing circuit optimized
Sensor technology = passive infrared (PIR)
Type of protection = IP55
Zero crossing circuit optimized
Sensor technology = passive infrared (PIR)
Type of protection = IP55
相关链接
- LEDVANCE PIR Sensor
- Panasonic PIR Motion Detector PIR Sensor, 5m Sensor Range
- M5Stack PIR Motion Detector PIR Sensor, 0.5m Sensor Range
- ABUS PIR Motion Detector PIR Sensor, 15m Sensor Range
- Finder PIR Motion Detector PIR Sensor, 10m Sensor Range
- ABUS PIR Motion Detector PIR Sensor, 13m Sensor Range
- Deltaco PIR Motion Detector PIR Sensor, 5m Sensor Range
- RS PRO PIR Motion Detector PIR Sensor