小計(1 件)*
HK$27,093.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$27,093.70 |
* 參考價格
- RS庫存編號:
- 274-2801
- 製造零件編號:
- D27300-QS
- 製造商:
- DeWALT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DeWALT | |
| Speed | 6200rpm | |
| Product Type | Planer | |
| Power Rating | 2.1kW | |
| Corded/Cordless | Corded | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 DeWALT | ||
Speed 6200rpm | ||
Product Type Planer | ||
Power Rating 2.1kW | ||
Corded/Cordless Corded | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- IT
The DeWALT Planner is designed with safety and precision in mind. It features a voltage breaker and an overload protected motor, ensuring safe operation during your work. Additionally, it includes an iron shaft protector for added safety measures. The planner also boasts a large, extruded aluminium planning table, providing ample space for precise and easy work.
High quality
Robust design
6200 RPM no load speed
Large aluminium fence for precision work
相关链接
- DeWALT DW733-QS Corded 1.8 kW Planer
- DeWALT D26500K-QS Corded 1.05 kW Planer Brushless
- DeWALT Corded Plunge Router 2.1 kW, Type G
- DeWALT DWV901L-QS Corded Dust Extractor
- DeWALT DWV905M-QS Corded Dust Extractor
- DeWALT DWV905H-QS Corded Dust Extractor
- DeWALT DWD241-QS Corded, Type G
- DeWALT DW621K Corded Plunge Router Type C