小計(1 套,共 1 件)*
HK$2,968.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
批 | 每批 |
|---|---|
| 1 + | HK$2,968.70 |
* 參考價格
- RS庫存編號:
- 752-666
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Colour | White | |
| Product Type | Plastic Sheet | |
| Length | 600mm | |
| Width | 300mm | |
| Thickness | 16mm | |
| Material | Polytetrafluoroethylene | |
| Density | 2.21g/cm³ | |
| Tensile Strength | 25MPa | |
| Flammability Rating | UL 94 V-0 | |
| Water Absorption | 0.3% | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 260°C | |
| Adhesive Backing | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Colour White | ||
Product Type Plastic Sheet | ||
Length 600mm | ||
Width 300mm | ||
Thickness 16mm | ||
Material Polytetrafluoroethylene | ||
Density 2.21g/cm³ | ||
Tensile Strength 25MPa | ||
Flammability Rating UL 94 V-0 | ||
Water Absorption 0.3% | ||
Standards/Approvals No | ||
Maximum Operating Temperature 260°C | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- IT
RS PRO Solid Plastic PTFE Sheet: Polytetrafluoroethylene
What are Solid Plastic Sheets?
Solid plastic sheets are sheets of strong durable plastic or plastic like materials which are cut to size and sold in a wide range of sizes and thickness. Solid plastic sheets, once purchased, can then be cut or machined into components for the fabrication of products for use in a wide range of industries. Different plastics have different properties which lend them for use in specific applications
What is PTFE Plastic?
PTFE (Polytetrafluorethylene sometimes referred to as Teflon) is a semi-crystalline thermoplastic that has low strength and rigidity but a wealth of other unique properties that make it a high performance product. The main attributes of PTFE plastic are its high thermal stability, excellent chemical resistance and excellent sliding properties. Parts made of PTFE tend to generate lower friction and heat, which increases the life of the parts made from it and reduces maintenance costs. The very high sliding properties of PTFE mean that the surfaces can slide over each other with low friction resistance known as low coefficient of friction. This reduces wear and tear making this plastic ideal for use in component such as bearings
Features and Benefits
• Extremely high chemical resistance
• Hot water resistant
• High temperature performance a high melting point of -200 to +260°C, short-term up to 300°C
• Excellent sliding properties with low coefficient of friction
• Non-stick surface, no materials will stick to it. PTFE is also difficult to bond or weld
• High coefficient of thermal expansion (The ratio that a material expands in accordance with changes in temperature)
• Relatively low strength and rigidity
• Excellent UV and weather resistance
• Good electrical insulation properties
• Low dielectric constant
• Flame retardent and self-extinguishing V-0
• Gamma radiation sensitive
• Non-melting
Applications
PTFE plastic sheet due to its excellent sliding properties, high thermal stability and chemical resistance is suitable for use in a wide range of industries including transport and conveying, pump and instrument construction, electrical engineering, food processing and medical, aircraft and aerospace, laser technology and many others. Due to its unique properties PTFE plastic can be used in the fabrication of components for sliding applications that are subject to a high level of chemical stress. Components that can be manufactured from this plastic include the following:
• Slide bearings and runners
• Pump housings and parts
• Valve seats
• Tank linings
• Roller coverings
• Pipe linings
• Filter housings
• Etching plates
• High frequency insulation
• Seals
Questions and Answers
What tools can be used to cut this plastic sheet?
The choice of tools used to cut this plastic depend on the thickness of the sheet being cut. Thin sheets of plastic can be cut using a sharp utility knife. Thicker sheets can be cut using a range of different types of saw such as a fine toothed hand saw or hacksaw or an electric table saw, band saw, circular saw or jig saw. The teeth on the saw blade should be well sharpened and evenly spaced out with a uniform height and shape to avoid cracking or chipping the plastic. The friction caused by sawing can cause the blade to heat which can melt the plastic therefore using a no-melt blade is recommended. If using a regular blade, it is an idea to pause between cuts to allow the blade to cool.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Standards
DIN 53479; DIN 53736; ASTM-D 1929
相关链接
- RS PRO White Polytetrafluoroethylene Plastic Sheet, 600 mm x 300mm x 13 mm
- RS PRO White Polytetrafluoroethylene Plastic Sheet, 600 mm x 300mm x 20 mm
- RS PRO White Polytetrafluoroethylene Plastic Sheet, 600 mm x 300mm x 1.5 mm
- RS PRO White Polytetrafluoroethylene Plastic Sheet, 600 mm x 300mm x 10 mm
- RS PRO White Polytetrafluoroethylene Plastic Sheet Fine Weave Cotton Acrylic, Epoxy
- RS PRO White Polytetrafluoroethylene Plastic Sheet Epoxy Resin Fibreglass,
- RS PRO White Polytetrafluoroethylene Plastic Sheet Fibreglass Fine Weave Cotton,
- RS PRO White Polytetrafluoroethylene Plastic Sheet, 300 mm x 300mm x 8 mm