Festo Black Thermoplastic Elastomer Round Plastic Tube x 12 mm OD x 8 mm ID x 4 mm

小計(1 袋,共 50 米)*

HK$1,815.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 17 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋
每袋
每米*
1 +HK$1,815.40HK$36.308

* 參考價格

RS庫存編號:
273-7142
Distrelec 貨號:
303-73-349
製造零件編號:
PUN-H-F-12X2-SW
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Product Type

Plastic Tube

Colour

Black

Material

Thermoplastic Elastomer

Tube Form

Round

Inside Diameter

8mm

Outside Diameter

12mm

Thickness

4mm

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010, RoHS, VDMA24364-B2-L

Model Number

8153414

Hardness

D 52 +/-3

Flammability Rating

UL94 HB

COO (Country of Origin):
CZ
The Festo Plastic tubing is made from thermoplastic polyurethane material and available in black colour. This tubing has 12 mm outside diameter, 8 mm inside diameter and 62 mm flow relevant bending radius with 33 mm minimum bending radius. This plastic tubing is used for push in connector of 12 mm outer diameter pneumatic connection. This tubing supports water and compressed air operating medium according to ISO 8573 1 2010.

RoHS compliant

UL94 HB fire test material

Suitable for energy chains

Clean room compatible combination

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。