Festo Black Thermoplastic Elastomer Round Plastic Tube x 6 mm OD x 4 mm ID x 2 mm

小計(1 盒,共 50 米)*

HK$562.70

Add to Basket
選擇或輸入數量
有庫存
  • 加上 27 件從 2026年10月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每米*
1 +HK$562.70HK$11.254

* 參考價格

RS庫存編號:
273-7167
Distrelec 貨號:
303-73-330
製造零件編號:
PUN-H-F-6X1-SW
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Product Type

Plastic Tube

Colour

Black

Material

Thermoplastic Elastomer

Tube Form

Round

Inside Diameter

4mm

Outside Diameter

6mm

Thickness

2mm

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, VDMA24364-B2-L, ISO 8573-1:2010

Flammability Rating

UL94 HB

Hardness

Shore Hardness D 52 +/-3

Model Number

8153392

COO (Country of Origin):
CZ

Festo Plastic Tube, 4mm Inside diameter, -35 to 60°C Ambient Temperature - PUN-H-F-6X1-SW, Numeric Part Number: 8153392


This robust plastic tubing is designed for temperatures ranging from -35 to +60 °C. It features an outside diameter of 6 mm and an inside diameter of 4 mm, with a minimum bending radius of 10 mm, providing flexibility for various installations.

Features & Benefits


• Operates under pressures up to 0.6 MPa

• TPE material is RoHS-compliant for environmental safety

• Suitable for pneumatic connections and food applications

Applications


• Pneumatic systems in industrial machinery

• Automation equipment requiring flexible tubing

• Food processing machinery for safe transport

Can it handle exposure to both compressed air and water?


Yes, it can manage both effectively.

Does the tube comply with fire safety standards?


Yes, it has a UL94 HB fire safety rating.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。