Guitel Hervieu Foldable Steel Trolley, 300 kg Load, 880 mm 740mm, 480 mm
- RS庫存編號:
- 283-7105
- 製造零件編號:
- 1890
- 製造商:
- Guitel Hervieu
小計(1 件)*
HK$2,064.70
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
- 加上 2 件從 2026年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,064.70 |
* 參考價格
- RS庫存編號:
- 283-7105
- 製造零件編號:
- 1890
- 製造商:
- Guitel Hervieu
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Guitel Hervieu | |
| Product Type | Trolley | |
| Load Capacity | 300kg | |
| Platform Material | Steel | |
| Number of Platforms | 1 | |
| Wheel Diameter | 125mm | |
| Platform Width | 480mm | |
| Overall Length | 740mm | |
| Foldable | Yes | |
| Frame Material | Steel | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Overall Height | 880mm | |
| Overall Width | 480mm | |
| Weight Class | Heavy Duty | |
| 選取全部 | ||
|---|---|---|
品牌 Guitel Hervieu | ||
Product Type Trolley | ||
Load Capacity 300kg | ||
Platform Material Steel | ||
Number of Platforms 1 | ||
Wheel Diameter 125mm | ||
Platform Width 480mm | ||
Overall Length 740mm | ||
Foldable Yes | ||
Frame Material Steel | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Overall Height 880mm | ||
Overall Width 480mm | ||
Weight Class Heavy Duty | ||
豁免
- COO (Country of Origin):
- CN
The Guitel Hervieu folding flatbed steel platform trolley features a steel platform, bumper, anti-slip green carpet, two swivel and two fixed castors, elastic rubber wheel, roller bearing, thread guards, and a resistant platform with a folding handle for compact storage.
Ideal for industrial, commercial and office use
Easy, quiet and smooth manoeuvrability
Foldable for easy storage
Solid and resistant
相关链接
- FIMM Foldable Steel Trolley 910 mm 740mm, 480 mm
- Guitel Hervieu Foldable Flatbed Steel Platform Trolley 1.05 m 1.125m, 600 mm
- Guitel Hervieu Steel Cart 990 mm 740mm, 480 mm
- Guitel Hervieu Foldable Steel Cart 1.015 m 960mm, 620 mm
- Guitel Hervieu 1 Steel 2 Fixed + 2 Swivel Trolley 480 mm
- Guitel Hervieu Trolley Wheel, 430 kg
- Guitel Hervieu Trolley Wheel, 570 kg
- Guitel Hervieu Trolley Wheel, 100 kg