Siemens Ecomot300 AS - I Module Series Counter for Use with SIMATIC ET 200SP
- RS庫存編號:
- 200-8956
- Distrelec 貨號:
- 301-77-868
- 製造零件編號:
- 6ES7138-6AA01-0BA0
- 製造商:
- Siemens
小計(1 件)*
HK$3,834.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 13 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,834.90 |
* 參考價格
- RS庫存編號:
- 200-8956
- Distrelec 貨號:
- 301-77-868
- 製造零件編號:
- 6ES7138-6AA01-0BA0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Accessory Type | Counter | |
| Product Type | Counter | |
| Series | Ecomot300 AS - I Module | |
| For Use With | SIMATIC ET 200SP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Accessory Type Counter | ||
Product Type Counter | ||
Series Ecomot300 AS - I Module | ||
For Use With SIMATIC ET 200SP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens Counter Module, -30°C Minimum Operating Temperature, 300mA Maximum Output Current - SIMATIC Series - 6ES7138-6AA01-0BA0
Keep an eye on signals in your industrial machinery using this counter module from Siemens. It's specifically designed to calculate the number of pulses or events generated by an incremental encoder or pulse encoder. This device features reverse-polarity protection to prevent damage when the power supply is incorrectly wired. Thanks to its compact dimensions of 73 (H) x 15 (W) x 58mm (D), you can easily slot it into setups with space limitations. As the unit loses just 1W to heat, it's an energy-efficient choice you can depend on in your packaging machines and material handling systems.
Features & Benefits
• Compatible with PROFIBUS and PROFINET comminication protocols for versatile configuration
• Pairs with a shielded cable up to 1000m in length, so it's ideal for long-range connections
• Diagnostic alarm enables early detection of potential issues for proactive maintenance
• Electronic short-circuit protection enhances safety and minimises equipment downtime
What does this device weigh?
The module weighs just 45g, meaning it's easy to handle during installation and puts minimal strain on its mounting surface.
相关链接
- Siemens SIMATIC ET 200SP Series Base Unit for Use with SIMATIC ET 200SP
- Siemens ET 200SP Series Input Unit for Use with SIMATIC ET 200SP
- Siemens SIMATIC ET 200SP Series Interface Module
- Siemens SIMATIC ET 200SP Series Input Unit for Use with SIMATIC ET 200SP
- Siemens SIMATIC ET 200SP Series Analogue Output Module for Use with SIMATIC ET 200SP
- Siemens Digital I/O Module SIMATIC ET 200SP Digital 24V dc
- Siemens AS-I Series Communication Module for Use with SIMATIC ET 200SP
- Siemens AS-I Series Safety Module for Use with SIMATIC ET 200SP