暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 215-7387
- 製造零件編號:
- GRT1-OD8-1
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Product Type | I/O Unit | |
| Accessory Type | Digital Output | |
| For Use With | CJ1, CS1 | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Product Type I/O Unit | ||
Accessory Type Digital Output | ||
For Use With CJ1, CS1 | ||
Omron GRT1 Series I/O Unit, PNP Output, 500mA Output Current - GRT1-OD8-1
This I/O unit is designed for efficient digital output in industrial automation environments. It seamlessly integrates with CJ1 and CS1 series controllers, providing significant enhancements in communication and control across various applications. With robust specifications, this unit is essential for users aiming to improve the performance and dependability of their automation systems.
Features & Benefits
• Compact design enables space-efficient installation
• Digital output configuration minimises wiring complexities
• PNP output module offers versatile connection options
• Hot-swappable terminal connections facilitate maintenance
• High operational temperature ensures performance in extreme conditions
• Supports effective diagnostics for proactive system management
Applications
• Used in automation systems with CJ1 and CS1 controllers
• Ideal for processes requiring dependable digital control
• Applicable in factory automation for machinery management
• Suitable for applications needing real-time performance monitoring
• Enhances operational efficiency in machine-to-machine communication
How to integrate this unit with a CJ1 controller?
The integration process involves direct connection to the CJ1 via the appropriate communication interface, necessitating no additional configuration tools.
What maintenance practices should I follow for optimal performance?
Regular inspection of humidity and temperature levels, along with securing terminal connections, will benefit its performance.
Can this unit be replaced without shutting down the system?
Yes, the detachable terminal blocks allow for hot-swapping, enabling replacement without system interruption.
What output current can I expect under maximum load?
The unit is rated for a maximum output current of 500mA per channel, ensuring adequate performance under load conditions.
Is it compatible with other Omron automation products?
Yes, this unit is compatible with a range of Omron automation products, increasing its versatility across various applications.
相关链接
- Omron CS1W Series I/O Unit for Use with CJ1, CS1
- Omron I/O Unit CJ1 26.4V
- Omron I/O Unit CJ1 24V
- Omron CJ Series I/O Unit for Use with CJ1
- Omron CS1W Series I/O Unit for Use with CS1
- Omron CJ Series I/O Unit for Use with CJ1 Series
- Omron CS1W Series I/O Unit for Use with CS1 Series
- Omron CJ1 Series I/O Unit for Use with CJ Series