Phoenix Contact IOL MA8 EIP DI8 Series I/O Unit for Use with IO-Link master
- RS庫存編號:
- 239-5060
- Distrelec 貨號:
- 303-47-957
- 製造零件編號:
- 1072839
- 製造商:
- Phoenix Contact
小計(1 件)*
HK$8,856.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年1月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$8,856.90 |
* 參考價格
- RS庫存編號:
- 239-5060
- Distrelec 貨號:
- 303-47-957
- 製造零件編號:
- 1072839
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Accessory Type | I/O Module | |
| Product Type | I/O Unit | |
| Series | IOL MA8 EIP DI8 | |
| For Use With | IO-Link master | |
| IP Rating | IP20 | |
| Hazardous Area Certification | UL | |
| Standards/Approvals | RoHS, UL | |
| Communication Protocol | I/O | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Accessory Type I/O Module | ||
Product Type I/O Unit | ||
Series IOL MA8 EIP DI8 | ||
For Use With IO-Link master | ||
IP Rating IP20 | ||
Hazardous Area Certification UL | ||
Standards/Approvals RoHS, UL | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- US
The Phoenix Contact I/O module has eight-channel IO-Link master provides convenient configuration of IO-Link devices using web-based management. It supports connectivity to PROFINET IO, MODBUS, and OPC UA. It enables the operation of up to eight IO-Link sensors/actuators and is also used to acquire digital signals. The device is designed for use in systems manufacturing.
Designation Ethernet/IP™
Number 2
Connection method RJ45 jack
Transmission speed 10/100 Mbps (with auto negotiation)
Transmission physics Ethernet in RJ45 twisted pair
Input name Digital inputs
Description of the input IEC 61131-2 type 1
Connection method
相关链接
- Phoenix Contact IOL MA8 PN DI8 Series I/O Unit for Use with IO-Link master
- Festo IO-Link Master for Use with USB IO-Link Master Tool Software, EN 61131-9 Standard
- BALLUFF BNI IOL Series I/O Module IO-Link V1.1
- BALLUFF BNI IOL-104-000-K006 Series Sensor Box IO-Link
- Phoenix Contact PSD-S IOL Series IO-Link Signal Tower 24V dc IP65
- Baumer RoHS Standard
- ifm electronic IO-Link Master SL PN 8P IP67 Series Sensor Box Ethernet, IO-Link
- Siemens 6GT2891 Series Connecting Cable for Use with For Connecting An IO-Link Device To An IO-Link Master