Wachendorff HD67xxx Series Gateway Server for Use with Modbus and Modbus TCP

小計(1 件)*

HK$5,156.90

Add to Basket
選擇或輸入數量
有庫存
  • 13 件準備從其他地點送貨
  • 加上 5 件從 2026年11月19日 起發貨
  • 加上 4 件從 2027年1月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,156.90

* 參考價格

RS庫存編號:
267-2452
製造零件編號:
HD67044-B2-20
製造商:
Wachendorff
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wachendorff

Product Type

Gateway Server

Accessory Type

GateWay Unit

Series

HD67xxx

For Use With

Modbus and Modbus TCP

Hazardous Area Certification

No

Standards/Approvals

RoHS

Communication Protocol

Modbus

COO (Country of Origin):
IT
The Wachendorff configurable gateway enables communication between up to 250 M-Bus participants and a Modbus TCP network. You can use this to integrate the M-Bus data directly into a higher-level system with little effort. It is easy to configure with the associated PC software via the Ethernet interface. You assign bytes in the Modbus TCP to the M-Bus variables. Installation is simple and reliable on a DIN rail.

Configurable gateway for free variable management

High temperature range from -40 °C to +85 °C

Up to 250 M-Bus users can be connected

Galvanic isolation

Ethernet interface for programming

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。