Phoenix Contact PLC Expansion Module Digital Digital for use with Axioline Station
- RS庫存編號:
- 201-5353
- 製造零件編號:
- 2702006
- 製造商:
- Phoenix Contact
小計(1 件)*
HK$4,974.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年10月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,974.90 |
* 參考價格
- RS庫存編號:
- 201-5353
- 製造零件編號:
- 2702006
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | PLC Expansion Module | |
| Input Type | Digital | |
| Output Type | Digital | |
| Mount Type | DIN Rail | |
| For Use With | Axioline Station | |
| Standards/Approvals | cULus, UL, cUL | |
| Width | 35mm | |
| Depth | 54mm | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type PLC Expansion Module | ||
Input Type Digital | ||
Output Type Digital | ||
Mount Type DIN Rail | ||
For Use With Axioline Station | ||
Standards/Approvals cULus, UL, cUL | ||
Width 35mm | ||
Depth 54mm | ||
- COO (Country of Origin):
- DE
The Phoenix module is designed for use within an Axioline F station. The module is used to operate standard I/O device with serial interfaces on a bus system.
Ambient temperature is -25 °C to 60 °C
Degree of protection is IP20
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V