小計(1 件)*
HK$4,899.00
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,899.00 |
* 參考價格
- RS庫存編號:
- 194-333
- 製造零件編號:
- CTEU-EP-EX1C
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Module Type | Bus Module | |
| Product Type | Peripheral Bus | |
| Mount Type | Rail | |
| Interface Type | Ethernet | |
| Maximum Supply Voltage | 30V | |
| Maximum Operating Temperature | 50°C | |
| Depth | 50mm | |
| Series | CTEU-EP | |
| Width | 40mm | |
| Length | 91mm | |
| Standards/Approvals | RoHS, CE, RCM, cULus listed (OL) | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Module Type Bus Module | ||
Product Type Peripheral Bus | ||
Mount Type Rail | ||
Interface Type Ethernet | ||
Maximum Supply Voltage 30V | ||
Maximum Operating Temperature 50°C | ||
Depth 50mm | ||
Series CTEU-EP | ||
Width 40mm | ||
Length 91mm | ||
Standards/Approvals RoHS, CE, RCM, cULus listed (OL) | ||
- COO (Country of Origin):
- DE
Festo CTEU-EP Series Peripheral Bus, 30V Maximum Supply Voltage, Ethernet Interface - CTEU-EP-EX1C, Numeric Part Number: 8107591
This peripheral bus provides a Compact rail-mounted communication backbone for industrial networks. It connects via an Ethernet Interface and is designed for installation on standard rails, supporting devices that require a low-voltage supply within control panels and automation racks. The unit is intended for environments where space-efficient bus modules and standardised mounting are required.
Features and Benefits:
• 30V supply capability for low-voltage peripheral devices
• Operates up to 50°C for heat-tolerant installations
• Rail mounting simplifies integration into control racks
• Ethernet Interface enables networked device communication
• Certified to multiple standards for regulatory compatibility
• Operates up to 50°C for heat-tolerant installations
• Rail mounting simplifies integration into control racks
• Ethernet Interface enables networked device communication
• Certified to multiple standards for regulatory compatibility
Applications
• Suitable for distributed I/O networks in automation cabinets
• Ideal for machine-control communication over Ethernet
• Used with modular control systems requiring rail mounting
• Can be used for peripheral power distribution to sensors
• Suitable for retrofit projects with constrained panel space
• Ideal for machine-control communication over Ethernet
• Used with modular control systems requiring rail mounting
• Can be used for peripheral power distribution to sensors
• Suitable for retrofit projects with constrained panel space
What environmental temperature can it handle during operation?
It is rated to operate continuously at temperatures up to 50°C.
How is the unit mounted within control infrastructure?
It installs directly onto a standard rail for secure, space-saving placement.
Which electrical Interface does it use to exchange data?
Data communication is provided via an Ethernet interface.
What approvals support its use in industrial installations?
It holds RoHS, CE, RCM and cULus listed approvals.
What are the physical footprint constraints for panel design?
The module has a 40mm width, 91mm length and 50mm depth.