Siemens Interface Module 6ES7155-6AA02-0BN0 28.8V

小計(1 件)*

HK$5,722.20

Add to Basket
選擇或輸入數量
有庫存
  • 10 件準備從其他地點送貨
  • 加上 5 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,722.20

* 參考價格

RS庫存編號:
219-849
Distrelec 貨號:
304-21-295
製造零件編號:
6ES7155-6AA02-0BN0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Interface Module

Interface Type

Ethernet RJ45

Maximum Supply Voltage

28.8V

Number of I/Os

4

Series

6ES7155-6AA02-0BN0

Width

50mm

Length

117mm

Depth

74mm

Standards/Approvals

PROFINET Security Class 1

COO (Country of Origin):
DE

Siemens 6ES7155-6AA02-0BN0 Series Interface Module, PROFINET Security Class 1 Standard - 6ES7155-6AA02-0BN0


This is an Interface module designed to integrate ET200SP distributed I/O with PROFINET networks, providing a Compact communication gateway for automation systems. Supplied as a bundle including a server module and a dual-RJ45 bus adapter, it supports up to 32 local I/O modules and connects additional ET200AL devices while offering security features for industrial Ethernet environments.

Features & Benefits


• 100Mbit/s PROFINET full-duplex ensures deterministic data exchange
• Supports up to 32 ET200SP modules for extensive I/O scaling
• Multi-hot swapping enables module replacement during operation
• PROFINET Security Class1 provides firmware integrity and secure updates
• MRP client capability delivers media redundancy for network resilience
• Power consumption 350mA typical minimises supply loading

**Applications**


• Suitable for distributed machine I/O in manufacturing plants
• Ideal for integrating field modules with S7-1500 controllers
• Used with ET200AL stations to expand remote I/O capacity
• Can be used in systems requiring PROFINET media redundancy
• Used for centralised asset identification via I&M0–I&M4 data

Which tools are supported for configuration and engineering?


It is configurable in STEP7 TIA Portal from V18 and in STEP7 from V5.7 SP2 HF1 and uses GSDML V2.43 for PROFINET integration.

How is the unit protected against supply issues?


Reverse polarity and short-circuit protection are present, with stored energy buffering of 10ms for brief mains interruptions.

What diagnostics and status indicators are available?


The module provides RUN, ERROR, MAINT and PWR LEDs Plus LINK TX/RX indicators on the bus adapter and supports alarm and diagnostics reporting.

What environmental limits apply during installation?


It operates between -30°C to +60°C when mounted horizontally and up to 5000 m altitude with specific installation restrictions above 2000m.

How is device addressing and data space managed?


Addressing supports dataset-based configuration with up to 288 byte per module and 1440 byte per station for input/output data.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。