ifm electronic Input/Output Module AL2 PNP 30V dc
- RS庫存編號:
- 723-043
- 製造零件編號:
- AL2321
- 製造商:
- ifm electronic
N
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$3,180.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年9月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,180.90 |
* 參考價格
- RS庫存編號:
- 723-043
- 製造零件編號:
- AL2321
- 製造商:
- ifm electronic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ifm electronic | |
| Module Type | Input/Output | |
| Product Type | Input/Output Module | |
| Input Type | PNP | |
| Mount Type | Screw | |
| Interface Type | IO-Link | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Series | AL2 | |
| Width | 59.3mm | |
| Standards/Approvals | UL | |
| Depth | 38.4mm | |
| Length | 208mm | |
| 選取全部 | ||
|---|---|---|
品牌 ifm electronic | ||
Module Type Input/Output | ||
Product Type Input/Output Module | ||
Input Type PNP | ||
Mount Type Screw | ||
Interface Type IO-Link | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Series AL2 | ||
Width 59.3mm | ||
Standards/Approvals UL | ||
Depth 38.4mm | ||
Length 208mm | ||
- COO (Country of Origin):
- PL
The IFM electronic IO-Link input/output Module serves as a reliable solution for efficient management of digital inputs and outputs within industrial applications. Designed for versatility, it features 16 configurable digital inputs and outputs, enabling seamless integration and functionality in demanding environments. This module operates within a voltage range of 18 to 30 DC, ensuring robust performance under varying conditions. Its Compact design and IP67 protection rating provide resilience against dust and water ingress, making it Ideal for factory settings. Additionally, the module supports communication via IO-Link, allowing straightforward connectivity with a wide array of devices and systems. Its operational range, coupled with high current load tolerances, underscores its capability to support complex applications with ease.
Operating voltage range of 18 to 30 DC for versatile applications
Equipped with 16 digital inputs and 16 digital outputs that are fully configurable
Supports PNP input circuits compliant with type 3 (IEC 61131-2) standards
Communication Interface utilises IO-Link, facilitating exceptional data exchange
Short-circuit protection integrated for enhanced reliability and safety
Designed to withstand ambient temperatures from -25 to 60 °C
Robust IP65 and IP67 protection ratings for resistance against dust and moisture
相关链接
- ifm electronic Input/Output Module AL2 PNP 30V dc
- ifm electronic Input Module AL2 PNP 30V dc
- ifm electronic Interface Module AL2 30V dc
- ifm electronic Input Module AL2 Digital 30V dc
- ifm electronic Interface Module AL2 Analogue 30V dc
- ifm electronic Input/Output Module AL5 PNP 30V dc
- ifm electronic Input/Output Module AC3 PNP 31.6V
- ifm electronic Input/Output Module AC5 PNP 31.6V