ifm electronic Input/Output Module AC2 PNP 31.6V

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$1,572.30

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,572.30

* 參考價格

RS庫存編號:
723-073
製造零件編號:
AC2264
製造商:
ifm electronic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ifm electronic

Product Type

Input/Output Module

Module Type

Input/Output

Input Type

PNP

Mount Type

DIN Rail

Interface Type

ASi

Maximum Supply Voltage

31.6V

Number of I/Os

7

Maximum Operating Temperature

70°C

Depth

25.4mm

Series

AC2

Width

108mm

Standards/Approvals

UKCA

Length

93mm

COO (Country of Origin):
DE
The IFM electronic AS-Interface Control Cabinet Module SmartLine25 is designed for efficient integration into control cabinets. This product facilitates the management of 4 digital inputs and 3 digital outputs, offering a robust solution for industrial automation. With a voltage range that supports a wide array of operational conditions, it is Ideal for various applications requiring reliable sensor and actuator connectivity. The Module also includes features such as short-circuit protection and an integrated watchdog, ensuring continuous operation under safety parameters while maintaining optimal performance levels across different environments.

Operates within a voltage range of 26.5 to 31.6 DC, ensuring compatibility with various systems

Equipped with 4 digital inputs and 3 digital outputs for flexible automation solutions

Digital inputs have a PNP circuit, providing reliable sensor supply from AS-i

Max current consumption for inputs is 250 mA, supporting efficient power management

Outputs are designed with a maximum current load of 1000 mA per output, allowing control of high-demand devices

Short-circuit proof design enhances reliability in demanding environments

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。