Red Lion Controller DA 24 Vdc Power Input 24V dc
- RS庫存編號:
- 734-523
- 製造零件編號:
- DA70A0GNNNNNN030
- 製造商:
- Red Lion
N
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$23,086.60
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$23,086.60 |
* 參考價格
- RS庫存編號:
- 734-523
- 製造零件編號:
- DA70A0GNNNNNN030
- 製造商:
- Red Lion
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Red Lion | |
| Product Type | Controller | |
| Input Type | 24 Vdc Power Input | |
| Mount Type | DIN Rail | |
| Interface Type | RS232 | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 75°C | |
| Series | DA | |
| Standards/Approvals | UL | |
| Depth | 304.8mm | |
| Length | 254mm | |
| Width | 254mm | |
| 選取全部 | ||
|---|---|---|
品牌 Red Lion | ||
Product Type Controller | ||
Input Type 24 Vdc Power Input | ||
Mount Type DIN Rail | ||
Interface Type RS232 | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 75°C | ||
Series DA | ||
Standards/Approvals UL | ||
Depth 304.8mm | ||
Length 254mm | ||
Width 254mm | ||
- COO (Country of Origin):
- US
The Red Lion FlexEdge 3-Sled 1xRS232 Advanced IIoT is a modular, professional-grade industrial gateway designed by Red Lion for high-performance edge computing.
Onboard connectivity including one isolated RS-232 port and two isolated RS-485 serial ports
Dual 10/100Base-T(X) Ethernet ports and one USB Host port for flexible networking
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V