Red Lion Controller DA 24 Vdc Power Input 24V dc
- RS庫存編號:
- 734-553
- 製造零件編號:
- DA50A0BNN0000040
- 製造商:
- Red Lion
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$23,086.60
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$23,086.60 |
* 參考價格
- RS庫存編號:
- 734-553
- 製造零件編號:
- DA50A0BNN0000040
- 製造商:
- Red Lion
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Red Lion | |
| Product Type | Controller | |
| Input Type | 24 Vdc Power Input | |
| Mount Type | DIN Rail | |
| Interface Type | RS232 | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 75°C | |
| Series | DA | |
| Width | 215.9mm | |
| Standards/Approvals | UL | |
| Depth | 215.9mm | |
| Length | 215.9mm | |
| 選取全部 | ||
|---|---|---|
品牌 Red Lion | ||
Product Type Controller | ||
Input Type 24 Vdc Power Input | ||
Mount Type DIN Rail | ||
Interface Type RS232 | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 75°C | ||
Series DA | ||
Width 215.9mm | ||
Standards/Approvals UL | ||
Depth 215.9mm | ||
Length 215.9mm | ||
- COO (Country of Origin):
- US
The Red Lion FlexEdge 1-Sled Automation Controller is a professional-grade, modular industrial automation platform designed by Red Lion to combine secure networking, data acquisition, and Advanced logic control.
Onboard connectivity includes two 10/100Base-T(X) Ethernet ports, one isolated RS-232 serial port, and one isolated RS-485/422 port
Wide operating temperature range from -40 to 75 °C with industry certifications including UL Class 1 Div 2 and ATEX/IECEx
相关链接
- Red Lion Controller DA 24 Vdc Power Input 24V dc
- Red Lion PLC Accessory DA Series 24V dc
- Red Lion PLC Accessory DA Series
- Red Lion PLC Accessory DA Series RS232
- Red Lion I/O Module DA Series
- Red Lion I/O Module DA Series 10V dc
- Gefran 650 DIN Controller 4 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 24V dc Temperature Controller
- Gefran 650 DIN Controller 1 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 24V dc Temperature Controller