Red Lion Controller DA 24 Vdc Power Input 24V dc

N

小計(1 件)*

HK$28,855.25

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$28,855.25

* 參考價格

RS庫存編號:
734-555
製造零件編號:
DA50A1BNN0000040
製造商:
Red Lion
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Red Lion

Product Type

Controller

Input Type

24 Vdc Power Input

Mount Type

DIN Rail

Interface Type

RS232

Maximum Supply Voltage

24V dc

Maximum Operating Temperature

75°C

Length

215.9mm

Width

215.9mm

Standards/Approvals

UL

Depth

215.9mm

Series

DA

COO (Country of Origin):
US
The Red Lion FlexEdge 1-Sled Automation Controller is a professional-grade, modular industrial automation platform designed by Red Lion to combine secure networking, data acquisition, and Advanced logic control.

Onboard connectivity includes two 10/100Base-T(X) Ethernet ports, one isolated RS-232 serial port, and one isolated RS-485/422 port

Wide operating temperature range from -40 to 75 °C

Industry certifications including UL Class 1 Div 2 and ATEX/IECEx

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。