RS Better World

Siemens Digital I/O Module SIMATIC ET 200S Digital 230V ac

小計(1 件)*

HK$4,146.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 8 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,146.30

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
203-2814
Distrelec 貨號:
302-42-136
製造零件編號:
6ES7521-1FH00-0AA0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Digital I/O Module

Module Type

Digital I/O Module

Input Type

Digital

Maximum Supply Voltage

230V ac

Number of I/Os

16

Maximum Operating Temperature

60°C

Standards/Approvals

No

Width

35mm

Length

147mm

Series

SIMATIC ET 200S

Depth

129mm

Better World Product

Yes

Better World Claim

Saves Energy

COO (Country of Origin):
DE

Siemens Digital I/O Module, 16 Channels, With I&M Records - SIMATIC Series - 6ES7521-1FH00-0AA0


To get your PLC peripherals following orders, put this digital I/O module from Siemens in command. You can use it to extend an industrial network and boost communications between your PLC and linked devices like sensors and actuators. This makes it a critical component in industrial automation and control applications. The product's impressive interconnectivity not only lets you collect data from across your network more efficiently – it also makes it easier to incorporate legacy equipment. You can trust it to hold up in tough settings thanks to its broad operating temperature range of -30°C to either +40°C (vertical installation) or +60°C (horizontal installation).

Features & Benefits


• Prioritised start-up after issues like power failures, thanks to PROFINET protocol

• Comes with diagnostic LEDs for easy-to-read status updates

• Suitable for use with cables up to 1000m for long-distance setups

What's the advantage of this product's I&M records?


The I&M record system 1 to 3 gives you access to device records, letting you store details like manufacturer info or time stamps directly in the module. This links the data to the unit where it won't get lost.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。