Siemens PLC I/O Module ET 200 Analogue 24V dc

小計(1 件)*

HK$11,156.70

Add to Basket
選擇或輸入數量
有庫存
  • 加上 15 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$11,156.70

* 參考價格

RS庫存編號:
203-4054
製造零件編號:
6ES7136-6AA00-0CA1
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Module Type

Analogue I/O Module

Product Type

PLC I/O Module

Input Type

Analogue

Maximum Supply Voltage

24V dc

Number of I/Os

4

Maximum Operating Temperature

60°C

Series

ET 200

Width

15mm

Standards/Approvals

No

Depth

58mm

Length

73mm

COO (Country of Origin):
DE

Siemens PLC I/O Module, 2W Power Loss, 15mm Width - SIMATIC Series - 6ES7136-6AA00-0CA1


Use this PLC I/O module from Siemens to get signals from peripheral equipment sent straight to your logic controller. It has four input and output ports, allowing you to control multiple devices at once. As it consumes just 400mA, this is an energy-efficient pick to install anywhere from water treatment plants to factory ventilation systems. LED indicators and diagnostic alarms flag up potential hazards to improve safety. When installed horizontally, this component delivers reliable results in an operating temperature range between 0°C and +60°C, so it's a solid choice for industrial settings.

Features & Benefits


• Low power loss of 2W for efficient energy management and reduced heat generation

• Compact dimensions of 73 (H) x 15 (W) x 58mm (D) for space-efficient installation in tight setups

• Light weight of 48g means it places minimal strain on your mounting surface

• 24V DC supply voltage for use in low-voltage applications

Can I update this module's firmware?


Yes, the module accepts firmware updates, so you can use the latest features and integrate it with new devices without the need for a system overhaul.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。