ABB PLC I/O Module SA-M-8.8.1 Digital
- RS庫存編號:
- 231-9622
- 製造零件編號:
- 2CDG510007R0011 SA-M-8.8.1
- 製造商:
- ABB
小計(1 件)*
HK$7,987.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$7,987.20 |
* 參考價格
- RS庫存編號:
- 231-9622
- 製造零件編號:
- 2CDG510007R0011 SA-M-8.8.1
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | PLC I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Number of I/Os | 8 | |
| Series | SA-M-8.8.1 | |
| Length | 90mm | |
| Depth | 64.5mm | |
| Width | 144mm | |
| Standards/Approvals | RoHS, CE | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type PLC I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Number of I/Os 8 | ||
Series SA-M-8.8.1 | ||
Length 90mm | ||
Depth 64.5mm | ||
Width 144mm | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- DE
The ABB SA-M switch actuator is designed for installing on a mounting rail. The device has eight binary inputs as well as eight switching outputs. The binary inputs can be used as interface for the convenient operation of free@home systems via floating pushbuttons or for reading out technical binary signals.
Eight binary inputs in the one device
Eight switching channels in the one device
Support of floating contacts
Variable wiring via 6 mm terminals with combi-head screw