Jumo Analogue Input Module variTRON
- RS庫存編號:
- 244-0355
- Distrelec 貨號:
- 303-68-591
- 製造零件編號:
- 705025/36/000
- 製造商:
- Jumo
小計(1 件)*
HK$5,149.65
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 5 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,149.65 |
* 參考價格
- RS庫存編號:
- 244-0355
- Distrelec 貨號:
- 303-68-591
- 製造零件編號:
- 705025/36/000
- 製造商:
- Jumo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Jumo | |
| Product Type | Analogue Input Module | |
| Mount Type | DIN Rail | |
| Number of I/Os | 4 | |
| Standards/Approvals | RoHS | |
| Length | 103.6mm | |
| Depth | 101.5mm | |
| Width | 22.5mm | |
| Series | variTRON | |
| 選取全部 | ||
|---|---|---|
品牌 Jumo | ||
Product Type Analogue Input Module | ||
Mount Type DIN Rail | ||
Number of I/Os 4 | ||
Standards/Approvals RoHS | ||
Length 103.6mm | ||
Depth 101.5mm | ||
Width 22.5mm | ||
Series variTRON | ||
- COO (Country of Origin):
- DE
The JUMO the 4-channel analog input module offers 4 universal analog inputs with galvanic isolation and makes the digitized input values and states available to the system for further processing.
Switching states are visualized by means of LEDs, automatic configuration after replacing the module insert (hot-swappable), front connection of the inputs, fast wiring of operating voltage and system bus by simply plugging the modules together, all inputs are electrically isolated from one another