WAGO Analogue Input Module 750 Analogue 5V dc
- RS庫存編號:
- 279-2900
- 製造零件編號:
- 750-461/000-003
- 製造商:
- WAGO
暫時缺貨
- RS庫存編號:
- 279-2900
- 製造零件編號:
- 750-461/000-003
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Product Type | Analogue Input Module | |
| Module Type | Analogue I/O Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Interface Type | Cage Clamp | |
| Maximum Supply Voltage | 5V dc | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, SCIP | |
| Length | 100mm | |
| Depth | 69.8mm | |
| Series | 750 | |
| Width | 12mm | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Product Type Analogue Input Module | ||
Module Type Analogue I/O Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Interface Type Cage Clamp | ||
Maximum Supply Voltage 5V dc | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, SCIP | ||
Length 100mm | ||
Depth 69.8mm | ||
Series 750 | ||
Width 12mm | ||
The WAGO 2-channel analogue input is made from polycarbonate and polyamide 6.6 material.
RoHS compliant
Mounting type DIN 35 rail
相关链接
- WAGO Analogue Input Module 750 Analogue 5V dc
- WAGO Analogue Input Module 753 Analogue 5V dc
- WAGO PLC I/O Module G4 Analogue
- WAGO Analogue Output Module 750 Analogue 5V dc
- WAGO PLC I/O Module TM5 Analogue 5V dc
- WAGO Interface Module 750 5V dc
- WAGO Analogue Input Module 750 Analogue 24V dc
- RS PRO Black Nylon Cable Gland 5mm Min IP68