WAGO Analogue Input Module 750 Analogue 24V dc
- RS庫存編號:
- 279-2905
- 製造零件編號:
- 750-463
- 製造商:
- WAGO
暫時缺貨
- RS庫存編號:
- 279-2905
- 製造零件編號:
- 750-463
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Module Type | Analogue I/O Module | |
| Product Type | Analogue Input Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 55°C | |
| Length | 100mm | |
| Width | 12mm | |
| Depth | 67.8mm | |
| Series | 750 | |
| Standards/Approvals | RoHS, SCIP | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Module Type Analogue I/O Module | ||
Product Type Analogue Input Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 55°C | ||
Length 100mm | ||
Width 12mm | ||
Depth 67.8mm | ||
Series 750 | ||
Standards/Approvals RoHS, SCIP | ||
The WAGO 4-channel analogue input is for Pt1000/RTD resistance sensors.
Housing material polycarbonate and polyamide
Fire load 0.967 MJ
相关链接
- WAGO Analogue Input Module 750 Analogue 24V dc
- WAGO Analogue Input Module 750 Analogue 24V
- WAGO Analogue Output Module 750 Analogue 24V dc
- WAGO Analogue Input Module 750 Analogue 5V dc
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay