暫時缺貨
- RS庫存編號:
- 279-2960
- 製造零件編號:
- 750-493/000-001
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Product Type | Output Module | |
| Mount Type | DIN Rail | |
| Interface Type | WAGO I/O, e!COCKPIT | |
| Maximum Supply Voltage | 5V | |
| Number of I/Os | 6 | |
| Maximum Operating Temperature | 55°C | |
| Series | 750 | |
| Standards/Approvals | RoHS, SCIP | |
| Length | 100mm | |
| Width | 12mm | |
| Depth | 67.8mm | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Product Type Output Module | ||
Mount Type DIN Rail | ||
Interface Type WAGO I/O, e!COCKPIT | ||
Maximum Supply Voltage 5V | ||
Number of I/Os 6 | ||
Maximum Operating Temperature 55°C | ||
Series 750 | ||
Standards/Approvals RoHS, SCIP | ||
Length 100mm | ||
Width 12mm | ||
Depth 67.8mm | ||
The WAGO 3-phase power measurement module measures electrical data in a three-phase supply network. The voltage is measured via network connection to L1, L2, L3 and N. Metrics allow the operator to optimize the supply to a drive or machine, protecting the system from damage and failure. Insulation failures can be detected and prevented via current measurement performed in the neutral conductor.
Housing material polycarbonate and polyamide 6.6
Rohs compliant