小計(1 件)*
HK$8,941.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 2 件從 2027年1月14日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$8,941.10 |
* 參考價格
- RS庫存編號:
- 279-3025
- 製造零件編號:
- 750-655
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Product Type | Interface Module | |
| Module Type | M4 | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 55°C | |
| Width | 12mm | |
| Length | 100mm | |
| Depth | 67.8mm | |
| Standards/Approvals | AS-Interface V3.0 Specification | |
| Series | 750 | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Product Type Interface Module | ||
Module Type M4 | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 55°C | ||
Width 12mm | ||
Length 100mm | ||
Depth 67.8mm | ||
Standards/Approvals AS-Interface V3.0 Specification | ||
Series 750 | ||
The WAGO AS Interface Master connects AS interface systems to a higher level fieldbus. This module acts as a master for the AS interface and as a slave for the fieldbus. This master is a M4 master in accordance with the AS interface V3.0 specification.
RoHS compliant
IP20 degree of protection
Analog signal transfer is integrated
All slave profiles are supported
相关链接
- WAGO Interface Module 750 Differential 24V dc
- WAGO Interface Module 750 24V dc
- WAGO Interface Module 750 RS422/RS485 24V dc
- WAGO Interface Module 750 RS422/RS485, RS232 24V
- WAGO Interface Module 750 5V dc
- WAGO Interface Module 750 RS485 5V dc
- WAGO Interface Module 750 RS422/RS485 5V dc
- WAGO Input Module 750 Digital 24V dc