WAGO Interface Module 753 5V

小計(1 件)*

HK$8,012.80

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$8,012.80

* 參考價格

RS庫存編號:
279-3178
製造零件編號:
753-650
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Module Type

753-650

Product Type

Interface Module

Mount Type

DIN Rail

Interface Type

RS232C

Maximum Supply Voltage

5V

Maximum Operating Temperature

55°C

Series

753

Width

12mm

Standards/Approvals

TIA/EIA-F, CCITT V.28/DIN 66259-1

Depth

69.8mm

Length

15m

COO (Country of Origin):
DE
The WAGO RS-232 C serial interface is built-in interface connects to any device equipped with an RS-232-C serial interface. The interface operates in accordance with the TIA/EIA-F, CCITT V.28/DIN 66259-1 standards. The connected device communicates directly with the control unit via the fieldbus coupler. The active communication channel works independently of the higher level fieldbus system and allows full duplex operation up to 19200 baud.

Housing material polycarbonate and polyamide 6.6

Mounting type DIN 35 rail

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。