Crouzet PLC I/O Module Millenium 3 Digital

小計(1 件)*

HK$2,390.10

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
  • 加上 2 件從 2026年11月02日 起發貨
  • 加上 3 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,390.10

* 參考價格

RS庫存編號:
615-0123
製造零件編號:
88970270
製造商:
Crouzet
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Crouzet

Product Type

PLC I/O Module

Input Type

Digital

Mount Type

DIN Rail

Maximum Operating Temperature

55°C

Series

Millenium 3

Standards/Approvals

UL, CSA

COO (Country of Origin):
FR

Crouzet Communication Module


The Crouzet communication module connects one or several Millennium 3 to a touch screen, a supervision PC or a network gateway. The Millennium 3 is the latest generation in the Millennium series. The advantage of Millennium 3 compact controller is that it has around twice the memory size as compared to Millennium 2 and the expandable version of Millennium 3 has about four times the memory size of Millennium 2.

Features and Benefits


Standard Modbus RS485 or TCP/IP protocol

Exchange of the input/output state and/or of internal values

Updating date and time of a group of Millennium 3

Power supply of 24VDC via the controller

Ethernet protocol TCP/IP Modbus extension (Server)

Operating temperature ranges between -20 and 55°C

Applications


Industrial automation

Robotics

Automobile industry

Certifications


CSA certified

CE

UL certified

EC certified

ISO 9001 certified

ISO 14001 certified

IP40 rated front panel

IP20 rated

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。