Siemens PLC I/O Module MicroLogix 1762 24V dc
- RS庫存編號:
- 662-3561
- Distrelec 貨號:
- 110-90-698
- 製造零件編號:
- 6ES7138-4CA01-0AA0
- 製造商:
- Siemens
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 662-3561
- Distrelec 貨號:
- 110-90-698
- 製造零件編號:
- 6ES7138-4CA01-0AA0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | PLC I/O Module | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Length | 81mm | |
| Depth | 52mm | |
| Standards/Approvals | No | |
| Width | 15mm | |
| Series | MicroLogix 1762 | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type PLC I/O Module | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 60°C | ||
Length 81mm | ||
Depth 52mm | ||
Standards/Approvals No | ||
Width 15mm | ||
Series MicroLogix 1762 | ||
不相容
- COO (Country of Origin):
- CN
Siemens I/O Power Module For Use With ET200S Series, 24V DC - SIMATIC Series - 6ES7138-4CA01-0AA0
Monitor the current, potential and voltage in an I/O (input/output) interface with this power module from Siemens. It connects an industrial field device with a PLC (programmable logic controller) from the ET200S series, making it simple to assemble a complete system. Galvanic isolation keeps the rated load voltage and backplane bus separated to prevent interference, giving you smooth data transfer and enhanced electrical safety. Use this power module in your industrial automation applications.
• Low power loss of 0.1W for efficient operation
• Protection against reverse polarity for enhanced electrical safety
• Light weight of 35g to minimise strain on your system
• Compact dimensions of 81 (height) x 15 (width) x 52mm (depth) to maximise space in a modular I/O set-up
How can I determine the module's operating status?
This unit features green and red LED (light-emitting diode) signals, making it simple to know its operating status at a glance. The green light indicates the rated load voltage, while the red light indicates that a group error has occurred.
相关链接
- Siemens PLC I/O Module 1762
- Siemens PLC I/O Module 1762 28.8V
- Siemens PLC I/O Module 1762 Digital 24V dc
- Siemens Digital I/O Module MicroLogix 1500 Digital 264V
- Siemens Digital I/O Module MicroLogix 1500 Digital 28.8V
- Siemens PLC I/O Module TM5
- Siemens PLC I/O Module SIMATIC 28.8V
- Siemens PLC I/O Module SIMATIC Digital 28.8V