WAGO PLC I/O Module TM5 Analogue

小計(1 件)*

HK$3,306.40

Add to Basket
選擇或輸入數量
暫時缺貨
  • 13 件從 2026年12月17日 起裝運發貨
  • 加上 7 件從 2027年1月14日 起發貨
  • 加上 20 件從 2027年1月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,306.40

* 參考價格

RS庫存編號:
667-9242
Distrelec 貨號:
110-50-643
製造零件編號:
750-459
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Product Type

PLC I/O Module

Module Type

Analogue I/O Module

Input Type

Analogue

Mount Type

DIN Rail

Maximum Operating Temperature

55°C

Width

12mm

Depth

69.8mm

Standards/Approvals

UL

Length

100mm

Series

TM5

COO (Country of Origin):
DE

WAGO PLC I/O Module


The WAGO PLC I/O is a 4-channel analogue input module that has a voltage rating of 10VDC. This module has analogue input terminals for connecting temperature sensors with inputs ranging between 4mA and 20mA. The input signal is electrically isolated and is transmitted with a resolution of 12bits. The input channels of this module have one common ground potential. The module is compatible with 750 series PLCs.

Features and Benefits


Fast cage clamp connection system

Electrical supply through the coupler

Easy identification by green colour coding

Strong and secure connection

Operating temperature ranges between 0°C and 55°C

Certifications


CE

IP20 rated

IEC 61131-2

UL 121201

IEC 60079-0

EN 60079-0

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。