ABB PLC I/O Module DALI Gateway DG/S 8.1

小計(1 件)*

HK$8,042.90

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$8,042.90

* 參考價格

RS庫存編號:
715-8917
製造零件編號:
2CDG110025R0011 DG/S8.1
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Product Type

PLC I/O Module

Mount Type

DIN Rail

Width

108mm

Depth

64.5mm

Length

90mm

Series

DALI Gateway DG/S 8.1

Standards/Approvals

CE

COO (Country of Origin):
DE

ABB KNX DG/S8.1 Dali Gateway


a DIN rail mounted device for insertion in the distribution board on a DIN rail

used to control DALI devices e.g. electronic ballasts, transformers, relays etc. via the KNX

Up to 128 DALI devices (max. 16 per output) can be connected to 8 independent DALI outputs (channels)

Each output can also be switched in sequence without a KNX connection using the test button

The following functions can be implemented: Per channel: switching, dimming, value setting, slave mode, lamp burning, status value, electronic ballast and lamp failure

Management of up to 16 lightscenes

The DALI power supply is integrated in the gateway

ABB KNX


相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。