Schneider Electric PLC I/O Module Modicon TM Analogue
- RS庫存編號:
- 806-6893
- Distrelec 貨號:
- 303-08-329
- 製造零件編號:
- TMC2AQ2C
- 製造商:
- Schneider Electric
小計(1 件)*
HK$886.00
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$886.00 |
* 參考價格
- RS庫存編號:
- 806-6893
- Distrelec 貨號:
- 303-08-329
- 製造零件編號:
- TMC2AQ2C
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Input Type | Analogue | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Series | Modicon TM | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type PLC I/O Module | ||
Input Type Analogue | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Series Modicon TM | ||
Modicon M221 - Optional Cartridges for Logic Controller
The Modicon M221 logic controller is for application for controlling of simple machines and offers best-in-class performance. It requires minimal installation and offers tremendous versatility. Connect a simple remote operator panel for instant maintenance and machine visualization.
Cartridges for M221 logic controller
One or two cartridges can be inserted on the front without increasing the dimensions
Three different types of cartridges are available:
- Analog I/O cartridges
- Communication cartridges
- Application cartridges
Schneider Electric Modicon M221
The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
相关链接
- Schneider Electric PLC I/O Module Modicon TM Analogue
- Schneider Electric PLC I/O Module Modicon TM Analogue 28.8V
- Schneider Electric PLC I/O Module Modicon TM Analogue 24V dc
- Schneider Electric PLC I/O Module Modicon TM
- Schneider Electric PLC I/O Module Modicon TM 24V
- Schneider Electric PLC I/O Module Modicon TM Digital
- Schneider Electric PLC I/O Module Modicon TM Discrete
- Schneider Electric PLC I/O Module Modicon TM 28.8V