小計(1 件)*
HK$1,300.80
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
- 加上 4 件從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,300.80 |
* 參考價格
- RS庫存編號:
- 806-6926
- 製造零件編號:
- TM3DI8G
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Module Type | Input/Output | |
| Mount Type | Rail | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 55°C | |
| Series | Modicon TM | |
| Width | 27.4mm | |
| Standards/Approvals | cULus | |
| Length | 90mm | |
| Depth | 84.6mm | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type PLC I/O Module | ||
Module Type Input/Output | ||
Mount Type Rail | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 55°C | ||
Series Modicon TM | ||
Width 27.4mm | ||
Standards/Approvals cULus | ||
Length 90mm | ||
Depth 84.6mm | ||
- COO (Country of Origin):
- TW
Schneider Electric Digital Input Module For Use With Modicon M221/M241/M251 Series, 8 Inputs, 24V DC Voltage Rating - TM3 Series - TM3DI8G
Transmit operating signals from an industrial field device to a PLC using this digital input module from Schneider Electric. Its fast response time of 4ms allows for rapid signal transmission and it has eight inputs so you can use it for multiple different monitoring functions. Robust spring terminals let you connect this module to an electrical source without the need for any tools. This component is compatible with PLCs from the Modicon M221, M241 and M251 ranges, so it's a versatile choice.
Features & Benefits
• LED signals for easy status configuration
• IP20 rating means it's touch-proof and protected from objects over 12mm in size
• DIN rail mounting for quick installation
• Resistant to electrostatic discharge and electromagnetic fields to prevent signal interference
Applications
• Manufacturing industry
• Automotive industry
• Mining and quarrying industry
• Automated systems
How safe is this module?
This module can withstand current surges to enhance workplace safety and prevent damage to your circuits in the event of an electrical malfunction. It's also resistant to shock and vibration for safe use in industrial settings.
相关链接
- Schneider Electric PLC I/O Module Modicon TM 24V
- Schneider Electric PLC I/O Module Modicon TM DC 24V
- Schneider Electric PLC I/O Module Modicon TM PNP 24V
- Schneider Electric PLC I/O Module Modicon TM Voltage 24V dc
- Schneider Electric PLC I/O Module Modicon TM Analogue 24V dc
- Schneider Electric PLC I/O Module Modicon TM
- Schneider Electric PLC I/O Module Modicon TM Discrete
- Schneider Electric PLC I/O Module Modicon TM Analogue