Schneider Electric PLC I/O Module Modicon TM Digital
- RS庫存編號:
- 806-7017
- 製造零件編號:
- TM3DI8A
- 製造商:
- Schneider Electric
小計(1 件)*
HK$1,235.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,235.30 |
* 參考價格
- RS庫存編號:
- 806-7017
- 製造零件編號:
- TM3DI8A
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Module Type | Digital I/O Module | |
| Product Type | PLC I/O Module | |
| Input Type | Digital | |
| Mount Type | Panel, DIN Rail | |
| Maximum Operating Temperature | 55°C | |
| Depth | 160mm | |
| Series | Modicon TM | |
| Standards/Approvals | cULus | |
| Width | 84.6mm | |
| Length | 90mm | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Module Type Digital I/O Module | ||
Product Type PLC I/O Module | ||
Input Type Digital | ||
Mount Type Panel, DIN Rail | ||
Maximum Operating Temperature 55°C | ||
Depth 160mm | ||
Series Modicon TM | ||
Standards/Approvals cULus | ||
Width 84.6mm | ||
Length 90mm | ||
- COO (Country of Origin):
- CN
Modicon TM3 - Digital Input Modules
Digital input modules for Modicon M221, M241 and M251 logic controllers
Modicon TM3 digital input modules
Types with different numbers of digital inputs
Terminal block with screw or spring connectors
Schneider Electric Modicon TM3
The Modicon TM3 is a MachineStruxure I/O system. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
The Modicon TM3 expansion module offer provides an opportunity to enhance the capabilities of Modicon M221, M241 and M251 logic controllers.
In addition, the TM3 expansion system is flexible due to the possibility of remotely locating some of the TM3 modules in the enclosure or another cabinet (up to 5 meters away, using a bus expansion system.
相关链接
- Schneider Electric PLC I/O Module Modicon TM Digital
- Schneider Electric PLC I/O Module Modicon TM Digital 28.8V
- Schneider Electric PLC I/O Module Modicon TM
- Schneider Electric PLC I/O Module Modicon TM 28.8V
- Schneider Electric PLC I/O Module Modicon TM Analogue
- Schneider Electric PLC I/O Module Modicon TM 24V
- Schneider Electric PLC I/O Module Modicon TM Discrete
- Schneider Electric PLC I/O Module Modicon TM PNP 24V