Siemens 230RCE Series Controller, 8-Input, Digital Input, 4 Outputs, Relay Output

小計(1 件)*

HK$6,941.40

Add to Basket
選擇或輸入數量
暫時缺貨
  • 1 件從 2026年11月12日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$6,941.40

* 參考價格

RS庫存編號:
217-753
製造零件編號:
6AG1052-1FB08-7BA2
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Series

230RCE

Product Type

Controller

Number of Inputs

8

Output Type

Relay

Input Type

Digital

Number of Outputs

4

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

90mm

Length

90mm

Standards/Approvals

61086, CE, WEEE, ANSI/ISA-71.04, UKCA, EN 60721, IEC 60068-, MIL-I-46058C, EN 60654-4 and, IPCCC-830A, 60721-3-3, 2-38, EN, REACH, EN 60664-3, 60721-3-6, RoHS Directive

Width

71.5mm

Mount Type

DIN Rail

Display Included

Yes

Communication Port Type

Ethernet

Supply Voltage

115V, 230V

Output Current

10A

COO (Country of Origin):
DE

Siemens 230RCE Series Logic Module, 8 Digital Inputs, 10A Output Current - 6AG1052-1FB08-7BA2


This logic module is designed to enhance industrial automation solutions, focusing on reliability and efficiency. With dimensions of 90 x 71.5 x 60 mm, it features 8 digital inputs and 4 relay outputs, catering to a wide range of applications. The supply voltage ranges from 115 to 230 V, and it supports an Ethernet programming interface, making it an integral part of modern automation systems.

Features & Benefits


• Supports 8 digital inputs for versatile data processing
• Programming Interface via Ethernet for efficient integration
• Memory capacity of 400 blocks for extensive programme storage
• Suitable for mounting on DIN rail for streamlined installation

Applications


• Used in industrial automation systems for real-time control
• Integrated into digital I/O systems for enhanced functionality
• Utilised in relay-based control across industries
• Suitable for complex requiring Ethernet connectivity
• Applied in environments demanding high-temperature resilience

What are the operational capabilities of this module regarding temperature?


This module is designed to function reliably in temperatures between -25°C to +60°C, ensuring robust performance in both cold and hot conditions, making it suitable for various operational environments.

How does the Ethernet programming Interface benefit users?


The Ethernet programming Interface simplifies integration with existing systems, allowing for remote programming and monitoring, which enhances operational flexibility and efficiency.

What types of outputs does this module support?


It features 4 relay outputs, providing dependable switching capabilities for various control tasks and allowing for seamless interaction with other devices in an automation setup.

How is the installation process facilitated?


The design allows for mounting on standard DIN rail, promoting straightforward installation and easy access connections, which is essential for efficient system setups in confined spaces.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。