NEXTuino Controllino MINI Series Controller, Relay Output, 8-Input, Analogue Input
- RS庫存編號:
- 350-530
- 製造零件編號:
- 100.000.00
- 製造商:
- Controllino
小計(1 件)*
HK$1,750.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年7月27日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,750.60 |
* 參考價格
- RS庫存編號:
- 350-530
- 製造零件編號:
- 100.000.00
- 製造商:
- Controllino
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Controllino | |
| Product Type | Controller | |
| Series | Controllino MINI | |
| Number of Inputs | 8 | |
| Output Type | Relay | |
| Input Type | Analogue | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN61010-1 and EN61010-2-201 | |
| Supply Voltage | 12, 24V dc | |
| Mount Type | Top Hat Rail | |
| 選取全部 | ||
|---|---|---|
品牌 Controllino | ||
Product Type Controller | ||
Series Controllino MINI | ||
Number of Inputs 8 | ||
Output Type Relay | ||
Input Type Analogue | ||
Number of Outputs 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN61010-1 and EN61010-2-201 | ||
Supply Voltage 12, 24V dc | ||
Mount Type Top Hat Rail | ||
- COO (Country of Origin):
- ES
The Controllino PLC programmable controller features a 12V or 24V supply voltage and supports USB 2.0 (USB B) for programming power. It offers 8 inputs without galvanic insulation, including 4 common analogue/digital, 2 fixed digital, and 2 fixed analogue. For digital outputs, it provides 8 outputs without galvanic insulation, along with 6 relay outputs. It includes a PIN header for non galvanic insulated connections, 22 logic level I/Os, 5 analogue 0 to 5V inputs, and various communication options like SPI and UART.
EN61010-1 and EN61010-2-201 standard
ESD HBM Class 0 protection
Supply input over current protection