NEXTuino Controllino MINI Pure Series Controller, Relay Output, 8-Input, Analogue Input

小計(1 件)*

HK$1,633.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 33 件從 2026年7月02日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,633.10

* 參考價格

RS庫存編號:
350-531
製造零件編號:
100.000.10
製造商:
Controllino
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Controllino

Series

Controllino MINI Pure

Product Type

Controller

Number of Inputs

8

Output Type

Relay

Input Type

Analogue

Number of Outputs

8

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

EN61010-1 EN61010-2-201 EN61131-2

Mount Type

Top Hat Rail

Supply Voltage

12, 24V dc

COO (Country of Origin):
ES
The Controllino Mini Pure PLC is compatible with Arduino and operates on a 12V or 24V supply voltage. It uses USB B 2.0 for programming power. The PLC features 8 inputs without galvanic insulation, including 4 common analogue/digital, 2 fixed digital, and 2 fixed analogue. It also offers 8 digital outputs without galvanic insulation and 6 relay outputs, which are parallel to the digital outputs and feature galvanic insulation.

EN61010-1 and EN61010-2-201 standard

ESD HBM Class 0 protection

Supply input over current protection by internal 8A fuse

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。