NEXTuino Controllino MAXI Pure Series Controller, Relay Output, 12-Input, Analogue Input

小計(1 件)*

HK$2,925.50

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
  • 加上 6 件從 2026年7月02日 起發貨
  • 加上 4 件從 2026年7月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,925.50

* 參考價格

RS庫存編號:
350-534
製造零件編號:
100.100.10
製造商:
Controllino
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Controllino

Series

Controllino MAXI Pure

Product Type

Controller

Number of Inputs

12

Output Type

Relay

Input Type

Analogue

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

EN61010-1 EN61010-2-201 EN61131-2

Mount Type

Top Hat Rail

Supply Voltage

12, 24V dc

COO (Country of Origin):
ES
The Controllino Programmable logic controller designed to meet the demands of industrial automation and IoT applications. It offers a comprehensive set of inputs and outputs, including 12 inputs i.e 10 configurable as analogue or digital, 2 fixed digital with external interrupt capability), 12 digital outputs, and 10 relay outputs, providing flexibility for various control tasks. Operating on 12V or 24V DC, it ensures compatibility with standard industrial power systems. The PLC features USB, RS485, and Ethernet interfaces, facilitating easy programming and network integration. Its compact, DIN rail mountable design allows for seamless installation in control panels.

EN61010-1 and EN61010-2-201 standard

ESD HBM Class 0 protection

Supply input over current protection by internal 20A fuse

USB interface for programming

Ethernet interface for network integration

RS485 interface for serial communication

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。