小計(1 件)*
HK$99,065.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年6月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$99,065.00 |
* 參考價格
- RS庫存編號:
- 402-662
- 製造零件編號:
- NX502-1400
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Product Type | Controller | |
| Series | NX | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 60068, IEC 61000-4-4, IEC 61010-2-201, IEC 61131-3, N/A | |
| Width | 135mm | |
| Depth | 120mm | |
| Length | 100mm | |
| Number of Communication Ports | 3 | |
| Mount Type | Panel | |
| Battery Backup | No | |
| Programming Language Used | Ladder Diagram | |
| Communication Port Type | RJ45 | |
| Program Capacity | 80MB | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Product Type Controller | ||
Series NX | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 60068, IEC 61000-4-4, IEC 61010-2-201, IEC 61131-3, N/A | ||
Width 135mm | ||
Depth 120mm | ||
Length 100mm | ||
Number of Communication Ports 3 | ||
Mount Type Panel | ||
Battery Backup No | ||
Programming Language Used Ladder Diagram | ||
Communication Port Type RJ45 | ||
Program Capacity 80MB | ||
- COO (Country of Origin):
- JP
The Omron NX5 Machine Automation Controller integrates control, information, and safety to enhance manufacturing speed. It offers direct database connection without the need for special units, software, or middleware, and features OPC UA server functionality. With three built in industrial Ethernet ports, it streamlines processes from commissioning to operation and maintenance.
DC power supply without battery backup
Fully conforms to IEC 61131-3 standard programming
PLC open function blocks for motion control
相关链接
- Omron NX Series Controller
- Omron NX Series PLCs-Programmable Logic Controller
- Omron NX Series Controller Sourcing Output (PNP) Open Collector Output
- Omron NJ Series PLCs-Programmable Logic Controller
- Omron NX Series Safety Controller
- Omron NX-CSG Series Communication Module
- Omron NX Series Safety Controller, 24V
- Omron NX Series I/O Unit for Use with NJ/NX/NY-Series Controller