Siemens SIMATIC S7-1500 Series PLC CPU, 21-Input, Digital, Analogue Input, 18 Outputs, Digital, Analogue Output
- RS庫存編號:
- 203-2782
- Distrelec 貨號:
- 302-42-126
- 製造零件編號:
- 6ES7511-1CK01-0AB0
- 製造商:
- Siemens
小計(1 件)*
HK$23,785.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 11 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$23,785.30 |
* 參考價格
- RS庫存編號:
- 203-2782
- Distrelec 貨號:
- 302-42-126
- 製造零件編號:
- 6ES7511-1CK01-0AB0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | PLC CPU | |
| Series | SIMATIC S7-1500 | |
| Number of Inputs | 21 | |
| Output Type | Digital, Analogue | |
| Input Type | Digital, Analogue | |
| Number of Outputs | 18 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Length | 147mm | |
| Width | 85mm | |
| Depth | 129mm | |
| Number of Communication Ports | 2 | |
| Program Capacity | 175kB | |
| Communication Port Type | Profinet | |
| Mount Type | Rack | |
| Programming Language Used | STL, SCL, Ladder Diagram (LD), Graph, FBD | |
| Display Included | Yes | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type PLC CPU | ||
Series SIMATIC S7-1500 | ||
Number of Inputs 21 | ||
Output Type Digital, Analogue | ||
Input Type Digital, Analogue | ||
Number of Outputs 18 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Length 147mm | ||
Width 85mm | ||
Depth 129mm | ||
Number of Communication Ports 2 | ||
Program Capacity 175kB | ||
Communication Port Type Profinet | ||
Mount Type Rack | ||
Programming Language Used STL, SCL, Ladder Diagram (LD), Graph, FBD | ||
Display Included Yes | ||
- COO (Country of Origin):
- CN
Siemens PLC CPU, PROFINET Programming Interface, 24V DC Supply Voltage - SIMATIC Series - 6ES7511-1CK01-0AB0
Automate the control of your industrial devices with this PLC CPU from Siemens. It has both analogue and digital outputs, which means you can carry out on and off functions and use variables to control the positioning and speed of equipment. As it has a modular design, you can add up to 32 modules to expand your system. Quick processing times between 60 and 384ns mean it's suitable for high-speed operations on assembly lines. There's a display and keypad, so you can carry out basic configuration and diagnostic tasks without the need for an external screen. Thanks to an integrated programme memory of 175KB and an integrated data memory of 1MB, you can easily store multiple customised settings.
• Diagnostic alarms, LEDs and messages for quick problem solving
• Password and access protection for system security
• Works with LAD, FBD, STL, SCL and GRAPH languages for programming flexibility
What communication protocol does this PLC CPU use?
This PLC CPU uses industry-standard PROFINET as its communication protocol to help you programme and control your system.
相关链接
- Siemens SIMATIC S7-1500 Series PLC CPU Analogue 34 Outputs Analogue Output
- Siemens SIMATIC S7-300 Series PLC CPU Analogue 18 Outputs Analogue Output
- Siemens SIMATIC S7-300 Series PLC CPU Analogue 18 Outputs Digital Output
- Siemens SIMATIC S7-1500F Series PLC CPU 20 Outputs
- Siemens SIMATIC S7-1500 Series PLC CPU 20 Outputs
- Siemens SIMATIC S7-1500T Series PLC CPU 20 Outputs
- Siemens SIMATIC S7-1500 Series PLC CPU 32 Outputs
- Siemens SIPLUS S7-1200 CPU 1212C Series PLC CPU Digital/Analogue Input Digital Output