Omron NX102 Series PLC CPU, Servo Drive Input
- RS庫存編號:
- 215-3315
- Distrelec 貨號:
- 302-29-141
- 製造零件編號:
- NX102-9020
- 製造商:
- Omron
小計(1 件)*
HK$28,914.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年10月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$28,914.00 |
* 參考價格
- RS庫存編號:
- 215-3315
- Distrelec 貨號:
- 302-29-141
- 製造零件編號:
- NX102-9020
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Series | NX102 | |
| Product Type | PLC CPU | |
| Input Type | Servo Drive | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 68.1mm | |
| Depth | 103mm | |
| Width | 72mm | |
| Standards/Approvals | cULus, EU | |
| Programming Language Used | Ladder Diagram, Structured Text (ST) | |
| Mount Type | Panel | |
| Display Included | No | |
| Battery Backup | Yes | |
| Number of Communication Ports | 3 | |
| Communication Port Type | Computer, Ethernet | |
| Program Capacity | 5MB | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Series NX102 | ||
Product Type PLC CPU | ||
Input Type Servo Drive | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Length 68.1mm | ||
Depth 103mm | ||
Width 72mm | ||
Standards/Approvals cULus, EU | ||
Programming Language Used Ladder Diagram, Structured Text (ST) | ||
Mount Type Panel | ||
Display Included No | ||
Battery Backup Yes | ||
Number of Communication Ports 3 | ||
Communication Port Type Computer, Ethernet | ||
Program Capacity 5MB | ||
The Omron NX series CPU are units that serves as the centre of control for a Machine Automation Controller. The CPU Unit executes tasks, refreshes I/O for other Units and slaves .The NX-series Units perform I/O processing with connected external devices, the Communications Coupler Units are not included with the NX Units.
Dimensions (mm) are 1 72 x 100 x 90 mm (WxHxD)
No isolation between the Unit power supply terminal and NX Unit power supply
相关链接
- Omron NX102 Series PLC CPU, Servo Drive Input
- Omron NX102 Series PLC CPU Servo Drive Input
- Omron NX102 Series PLC CPU Servo Drives Input
- Omron NX102 Series PLC CPU Encoder Input
- Omron NX102 Series PLC CPU 24-Input16 Outputs
- Omron NX Series PLC Accessory for Use with NX102 CPU Unit
- Omron CJ1 Series PLC CPU, 6-Input
- Omron CJ2M Series PLC CPU