小計(1 件)*
HK$62,551.50
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年7月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$62,551.50 |
* 參考價格
- RS庫存編號:
- 215-7334
- 製造零件編號:
- CK3E-1310
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Product Type | Logic Controller | |
| Series | CK3E | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Length | 130.4mm | |
| Depth | 170.9mm | |
| Width | 28.6mm | |
| Standards/Approvals | RCM, EU:EN 61326 | |
| Number of Communication Ports | 3 | |
| Mount Type | Panel | |
| Program Capacity | 1GB | |
| Display Included | Yes | |
| Communication Port Type | Ethernet, USB | |
| Output Current | 660mA | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Product Type Logic Controller | ||
Series CK3E | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Length 130.4mm | ||
Depth 170.9mm | ||
Width 28.6mm | ||
Standards/Approvals RCM, EU:EN 61326 | ||
Number of Communication Ports 3 | ||
Mount Type Panel | ||
Program Capacity 1GB | ||
Display Included Yes | ||
Communication Port Type Ethernet, USB | ||
Output Current 660mA | ||
The Omron CK3E-1310 is a Programmable Multi-Axis Controller. It has a main memory and flash memory of 1 GB.control commands can be done using EtherCAT communications. Number of axes is of 16.
Up to 32 axes motion control
250 μs motion control period
EtherCAT for flexible system configuration
相关链接
- Omron CK3E Series Logic Controller
- Omron CK3E Series PLC I/O Module for Use with CK3E Controller
- Omron NJ Series PLCs-Programmable Logic Controller
- Omron NX Series PLCs-Programmable Logic Controller
- Omron CJ2H Series PLCs-Programmable Logic Controller
- Omron PLCs-Programmable Logic Controller
- Omron CP2E Series Logic Controller 36-Input24 Outputs
- Omron CK3W Series I/O Unit for Use with CK3E Controller