小計(1 件)*
HK$25,558.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$25,558.80 |
* 參考價格
- RS庫存編號:
- 215-8162
- 製造零件編號:
- CJ1W-PNT21
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Series | CJ Series | |
| Product Type | PLC CPU | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 65mm | |
| Standards/Approvals | No | |
| Width | 51mm | |
| Length | 90mm | |
| Battery Backup | No | |
| Communication Port Type | Profinet | |
| Mount Type | DIN Rail | |
| Display Included | Yes | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Series CJ Series | ||
Product Type PLC CPU | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Depth 65mm | ||
Standards/Approvals No | ||
Width 51mm | ||
Length 90mm | ||
Battery Backup No | ||
Communication Port Type Profinet | ||
Mount Type DIN Rail | ||
Display Included Yes | ||
The Omron CJ series communication units is open to any communication. The CJ-Series provides both standardised open networks interfaces, and cost-efficient high-speed proprietary network links. Datalinks between PLCs, or to higher-level information systems can be made using Serial or Ethernet links, or the easy-to-use controller Link network. Omron supports the 2 major field networks, DeviceNet and PROFIBUS-DP. For high-speed field I/O, Omron's own CompoBus/S offers an unsurpassed ease of installation.
Indicators LEDs indicating Unit status and PROFINET status
Two-digit, 7-segment display
Module Status, MS (Green/Red LED),
Network Status, NS (Green/Red LED),).
Data Exchange Status, 100M (Yellow LED),
Network Activity, COMM (Yellow LED).
PROFINET IO Connector 1 x RJ45 8-pin Modular Connector
相关链接
- Omron CJ1 Series PLC CPU
- Omron CJ1 Series PLC CPU, 6-Input
- Omron CJ1 Series PLC CPU NPN Output
- Omron CJ1 Series PLC CPU DC Input
- Omron CJ Series PLC Expansion Module
- Omron CJ Series PLC I/O Module for Use with CJ/NJ Controllers
- Omron CJ Series PLC Expansion Module for Use with SYSMAC CJ Series
- Omron CJ Series PLC I/O Module for Use with CJ Series